The BU24020GU is a 25-pin interface IC from Rohm, designed to operate within a temperature range of -20°C to 85°C. It has a supply voltage range of 2.7V to 3.6V and is packaged in the S-PBGA-B25 package type. The IC has a width and length of 2.6mm and features a bottom terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2.6 |
| Length | 2.6 |
| Pin Count | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |