The BU24036MWV-E2 is a quad channel motor driver IC from Rohm with a maximum operating temperature of 85 degrees Celsius. It has 40 terminals and a quad terminal position. The device is packaged in a 5x5mm QFN package. The IC operates within a supply voltage range of 2.7 to 3.6 volts. It is designed for use in motor drivers and is suitable for applications requiring a temperature grade of OTHER.
Sign in to ask questions about the Rohm BU24036MWV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU24036MWV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU24036MWV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.