8-bit, 12-channel digital-to-analog converter (DAC) with serial input and voltage output. Features 1.5LSB integral nonlinearity and 2LSB full-scale error. Operates from a 4.5V to 5.5V supply with a typical 5V operating voltage and 500uA supply current. Packaged in a 20-pin SSOP for surface mounting, with dimensions of 6.5mm (L) x 4.4mm (W) x 1.05mm (H). RoHS compliant with a settling time of 250us.
Rohm BU2500FV-E2 technical specifications.
| Package/Case | SSOP |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 12 |
| Number of D/A Converters | 12 |
| Number of DAC Channels | 12 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2500FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
