
8-bit, 12-channel digital-to-analog converter (DAC) with serial 3-wire interface. Features a 1.5LSB integral nonlinearity and 2LSB full-scale error. Operates from a 2.7V to 3.6V single supply, with a typical supply current of 400uA. Packaged in an SSOP with dimensions of 6.5mm x 4.4mm x 1.05mm, suitable for surface mounting. Settling time is 250us.
Sign in to ask questions about the Rohm BU2501FV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2501FV-E2 technical specifications.
| Package/Case | SSOP |
| Full Scale Error | 2LSB |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 12 |
| Number of D/A Converters | 12 |
| Number of DAC Channels | 12 |
| Operating Supply Voltage | 3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 250us |
| Supply Current | 400uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2501FV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
