
10-bit, single-channel digital-to-analog converter (DAC) with serial input loading. Features a 7µs settling time and 3.5 LSB integral nonlinearity. Operates from a single 4.5V to 5.5V supply. Packaged in an LSSOP with copper and tin contact plating, suitable for surface mounting. RoHS compliant with a maximum operating temperature of 85°C.
Rohm BU2505FV-E2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Converters | 10 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2505FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
