The BU2506FV is a dual digital-to-analog converter from Rohm, featuring a 20-pin R-PDSO-G20 package and a nominal supply voltage of 5V. It operates within a temperature range of -30°C to 85°C and has a maximum supply current of 2.8mA. This device is suitable for use in a variety of applications, including those requiring high-precision analog output. The BU2506FV is a member of the digital-to-analog converter category of integrated circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2506FV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2506FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2506FV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.