10-bit, 8-channel Digital-to-Analog Converter (DAC) with serial input loading. Features a 10MS/s sampling rate and 7µs settling time. Operates with a supply voltage range of 4.5V to 5.5V and a maximum power consumption of 400mW. Interface supports 3-wire SPI communication. Packaged in a 20-pin SSOP with copper and tin contact plating, suitable for surface mounting.
Rohm BU2506FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Differential Output | No |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE, SPI |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 20us |
| Supply Current | 850uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2506FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
