
10-bit, 6-channel Digital-to-Analog Converter (DAC) with serial input loading and a 7µs settling time. Features a unipolar voltage output, single supply operation (4.5V to 5.5V), and a maximum sampling rate of 10MS/s. Integral nonlinearity is 3.5 LSB. Packaged in a 14-pin SSOP (1.05mm height, 5mm length, 4.4mm width) with copper/tin contact plating, suitable for surface mounting. RoHS compliant.
Rohm BU2507FV-E2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Copper, Tin |
| Height | 1.05mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of D/A Converters | 6 |
| Number of DAC Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Settling Time | 7us |
| Supply Current | 850uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
