The BU25JA2MNVX-CTL is a 4-terminal linear voltage regulator from Rohm with a nominal output voltage of 2.5V. It can handle a maximum output current of 0.2A and has a maximum operating temperature of 150C. The device is qualified to AEC-Q100 standards. It has a dropout voltage of 0.62V and is available in the HVSON-4 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU25JA2MNVX-CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU25JA2MNVX-CTL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU25JA2MNVX-CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.