The BU2614FS is a commercial extended 16-pin LSSOP phase-locked loop IC from Rohm. It operates over a supply voltage range of 2.7V to 6V and is suitable for use in environments between -10°C and 75°C. This IC features a single function and 16 terminals, with a pin count of 16. The BU2614FS is packaged in a 4.4mm by 6.6mm LSSOP package.
Rohm BU2614FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 6.6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2614FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.