The BU2615FS is a commercial extended temperature phase-locked loop IC from Rohm, featuring 20 terminals in a dual terminal position. It operates within a temperature range of -10°C to 75°C and is supplied with a nominal voltage of 5V, maximum voltage of 6V, and minimum voltage of 2.7V. The device is packaged in a 5.4mm wide, 8.7mm long SSOP-20 package.
Sign in to ask questions about the Rohm BU2615FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2615FS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 8.7 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2615FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.