The BU2624AF is an industrial-grade phase-locked loop IC with 20 terminals. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V, with a maximum of 6V and minimum of 4V. The IC is packaged in a 5.4mm wide and 12.5mm long R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2624AF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2624AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.4 |
| Length | 12.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU2624AF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.