The BU28JA2MNVX-CTL is a low dropout linear voltage regulator from Rohm with a nominal output voltage of 2.8V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100 screening level. The device is packaged in a 4-pin HVSON package with a width and length of 1mm. The input voltage range is from 3.8V to 6V, and the dropout voltage is maximally 0.58V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU28JA2MNVX-CTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU28JA2MNVX-CTL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.8 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.58 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU28JA2MNVX-CTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.