The BU2HUA3WNVX-TL is a single-output linear voltage regulator with a dropout voltage of 200mV. It operates from a minimum input voltage of 1.7V and a maximum input voltage of 5.5V. The device is capable of delivering a maximum output current of 300mA and a maximum power dissipation of 560mW. It is designed for surface mount applications and is packaged in a DFN package. The BU2HUA3WNVX-TL is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU2HUA3WNVX-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU2HUA3WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Min Current Limit | 370mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.75V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU2HUA3WNVX-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.