The BU3056FV is a 16-pin dual clock generator IC from Rohm, operating within a temperature range of -20 to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The IC is packaged in a SSOP-16 package, with a width of 4.4mm and a length of 5mm. It is designed for use in a variety of applications, including clock generation and other functions.
Checking distributor stock and pricing after the page loads.
Rohm BU3056FV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |