
The BU3056FV-E2 is a single crystal oscillator with a maximum frequency of 60MHz. It features a package type of R-PDSO-G16 and is mounted on the surface. The device operates within a temperature range of -20°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Rohm BU3056FV-E2 technical specifications.
| Package/Case | LSSOP |
| Input | Crystal |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU3056FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
