The BU3072HFV is a commercial-grade clock generator IC from Rohm, featuring a 6-pin TSSOP package. It operates within a temperature range of -5°C to 70°C and has a nominal supply voltage of 3.3V. The device can handle a maximum supply current of 16mA. The BU3072HFV is designed for use in clock and timing applications, including clock generators and synthesizers.
Rohm BU3072HFV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.6 |
| Length | 2.6 |
| Pin Count | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU3072HFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.