
The BU3072HFV-TR is a single clock generator IC from Rohm, packaged in a SMD/SMT package. It operates over a temperature range of -5°C to 70°C and is designed for use with a supply voltage of 3.3V. This device has a maximum operating frequency of 36MHz and is suitable for surface mount applications. The BU3072HFV-TR is compliant with RoHS regulations and is available in quantities of 3000 per reel.
Rohm BU3072HFV-TR technical specifications.
| Package/Case | SMD/SMT |
| Input | Clock |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU3072HFV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
