Rohm BU30TD2WNVX-TL technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU30TD2WNVX |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU30TD2WNVX-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
