The BU33DV7NUX-E2 is a surface-mount, lead-free, adjustable boost regulator from Rohm. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device has a maximum output current of 300mA and a maximum output voltage of 3.37V. It is available in a VSON-10 package, packaged in tape and reel with 4000 units per reel.
Rohm BU33DV7NUX-E2 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.37V |
| Min Output Voltage | 3.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 3.37V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost |
| Weight | 0.001386oz |
| RoHS | Compliant |
No datasheet is available for this part.