
CMOS NOR Gate IC, featuring 4 independent 2-input NOR gates. Operates with a supply voltage range of 3V to 16V and offers a propagation delay of 40ns. This surface mount component is packaged in SOP-14 and supports a high-level output current of -1.2mA and a low-level output current of 3mA. Designed for 4000B series applications, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm BU4001BF-E2 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -1.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4001BF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
