
The BU4030B is a 4-channel logic gate IC from Rohm, packaged in a DIP-14 lead-free package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 16V. The IC features propagation delays of 40ns and quiescent currents as low as 4uA. It is available in quantities of 1000 units and is packaged in rail/tube packaging.
Rohm BU4030B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4030B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
