
The BU4030BF-E2 is a 4-channel logic IC from Rohm, featuring 2-input XOR and OR gates. It operates within a supply voltage range of 3V to 16V and maintains functionality between -40°C and 85°C. With a propagation delay of 40ns, this IC is suitable for high-speed applications. The device is packaged in a surface-mount SOP package and is lead-free and RoHS compliant.
Sign in to ask questions about the Rohm BU4030BF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4030BF-E2 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4030BF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
