
CMOS differential multiplexer/demultiplexer IC featuring 4 channels per circuit, with 2 independent circuits for a total of 8 inputs and 2 outputs. Operates with a dual supply voltage range of 1.5V to 9V or a single supply voltage from 3V to 18V. Offers a bandwidth of 20MHz, on-state resistance of 160 Ohms, and a propagation delay of 15ns. Packaged in a 16-pin SOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Rohm BU4052BCF-E2 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4052BCF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
