
CMOS differential multiplexer featuring 3 functions and 2 channels per function. This integrated circuit offers a wide operating voltage range from 1.5V to 9V dual supply or 3V to 18V single supply. With a 20MHz bandwidth and 15ns propagation delay, it supports SPDT switching across 3 circuits, each with 6 inputs and 3 outputs. The device is surface mountable in an SOP package, operates from -40°C to 85°C, and is RoHS compliant.
Rohm BU4053BCF-E2 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4053BCF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
