
CMOS differential multiplexer featuring 3 functions and 2 channels. This logic IC operates with a dual supply voltage range of 1.5V to 9V and a single supply voltage from 3V to 18V. It offers a bandwidth of 20MHz and a propagation delay of 15ns. The component is housed in a TSSOP package, suitable for surface mounting, and is RoHS compliant.
Rohm BU4053BCFV-E2 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 620mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 160R |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4053BCFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
