
CMOS SPST analog switch IC featuring 4 independent channels, each with 4 inputs and 4 outputs. Operates with a single supply voltage ranging from 3V to 18V, or a dual supply from 1.5V to 9V. Offers a low on-state resistance of 280 Ohms and a maximum operating temperature of 85°C. Surface mountable in an LSSOP package, this lead-free and RoHS compliant component is ideal for signal routing applications.
Rohm BU4066BCFV-E2 technical specifications.
| Package/Case | LSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.18W |
| Max Supply Current | 1uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 280R |
| Operating Supply Current | 4uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4066BCFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.