Rohm BU4069UBFV-E2 technical specifications.
| Package/Case | LSSOP |
| High Level Output Current | 3mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4069UBFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
