
8-bit CMOS serial-in, parallel-out shift register with latch functionality. Features a unidirectional data flow and true output. Operates from a 3V to 18V supply voltage range, with a typical operating voltage of 15V. This surface-mount component is housed in a PDSO16 (SOP-16) package and offers 3-state outputs. Suitable for applications requiring data serialization and parallel output, with a propagation delay of 270ns.
Rohm BU4094BCF-E2 technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4094BCF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
