
The BU4094BCFV-E2 is an 8-bit shift register with 10 outputs in a 3-state configuration. It operates within a temperature range of -40°C to 85°C and is compatible with lead-free processes. This device is suitable for use with supply voltages between 3V and 18V, with an operating voltage of 15V. The BU4094BCFV-E2 is packaged in a TSSOP and is available in tape and reel packaging.
Rohm BU4094BCFV-E2 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 270ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4094BCFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
