CMOS voltage detector with a fixed +0.9V threshold and 1% accuracy. This power supply support circuit features active-low reset output, operating from 700mV to 7V supply voltage. It offers a low supply current of 550nA and a maximum power dissipation of 540mW. Packaged in an SSOP-5 for surface mounting, it operates between -40°C and 125°C.
Rohm BU4209G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 909mV |
| Min Reset Threshold Voltage | 891mV |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4209G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
