The BU4210F is a single-channel power management IC from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It features a 4-pin TSOP package with a width of 1.25mm and a length of 2mm. The device operates within a supply voltage range of 0.9V to 2.4V and has a temperature grade of OTHER.
Sign in to ask questions about the Rohm BU4210F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4210F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4210F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.