
Power Supply Support Circuit, Fixed, 1 Channel, +1V, CMOS, PDSO4, ROHS COMPLIANT, SOP-4
Checking distributor stock and pricing after the page loads.
Rohm BU4210F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 1.01V |
| Min Reset Threshold Voltage | 990mV |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU42 |
| Threshold Voltage | 1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.