
CMOS power supply support circuit featuring a fixed +1V threshold voltage with 1% accuracy. This integrated circuit provides a single-channel, active-low reset output, operating from 700mV to 7V supply voltage. Designed for surface mounting, it is housed in an SSOP-5 package and offers a maximum power dissipation of 540mW. The device exhibits a low supply current of 550nA and operates across a temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4210G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.01V |
| Min Reset Threshold Voltage | 990mV |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4210G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
