
CMOS power supply support circuit featuring a fixed +1.2V threshold voltage with 1% accuracy. This integrated circuit monitors a single voltage input, providing an active-low reset output. Designed for surface mounting in a VSOF-5 package, it operates across a wide temperature range of -40°C to 125°C with a maximum supply voltage of 7V. Low operating supply current of 550nA and a typical supply current of 150nA make it suitable for power-sensitive applications.
Rohm BU4212FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.212V |
| Min Reset Threshold Voltage | 1.188V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 150nA |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4212FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
