
The BU4213F-TR is a surface mount Simple Reset/Power-On Reset IC from Rohm with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and a maximum supply current of 1.75uA. The IC is RoHS compliant and available in a TSOP-6 package quantity of 3000 units per reel.
Rohm BU4213F-TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 1.313V |
| Min Reset Threshold Voltage | 1.287V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4213F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.