
The BU4213FVE-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 1.3V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 210mW. This device is RoHS compliant and available in a VSOF package, suitable for surface mount applications.
Sign in to ask questions about the Rohm BU4213FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4213FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.313V |
| Min Reset Threshold Voltage | 1.287V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4213FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
