
CMOS power supply support circuit featuring a fixed, 1.3V threshold voltage with 1% accuracy. This surface mount device, packaged in SSOP, operates from 700mV to 7V and consumes a low 150nA supply current. It provides an active-low reset signal, ideal for power-on reset applications, and is RoHS compliant. Maximum power dissipation is 540mW, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4213G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.313V |
| Min Reset Threshold Voltage | 1.287V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU42 |
| Supply Current | 150nA |
| Threshold Voltage | 1.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4213G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
