
CMOS power supply support circuit featuring a fixed 1.4V threshold voltage with 1% accuracy. This integrated circuit offers a single channel for monitoring, operating from 700mV to 7V supply voltage. It provides an active low reset signal and consumes a low operating supply current of 550nA, with a maximum of 1.75uA. Designed for surface mounting, it comes in a VSOF package and is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Rohm BU4214FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4214FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.414V |
| Min Reset Threshold Voltage | 1.386V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4214FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
