The Rohm BU4214G is a 5-pin LSSOP power management IC with a nominal supply voltage of 2.4V and a minimum supply voltage of 0.9V. It operates over a temperature range of -25°C to 125°C. The device has a single function and a single channel. It is available in a 1.6mm wide and 2.9mm long LSSOP package type.
Sign in to ask questions about the Rohm BU4214G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4214G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4214G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.