
The BU4215F-TR is a surface mount Simple Reset/Power-On Reset IC from Rohm. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 400mW. The IC has a maximum supply voltage of 7V and a minimum supply voltage of 700mV. It has a maximum supply current of 1.75uA and a threshold voltage of 1.5V. The BU4215F-TR is RoHS compliant and available in a tape and reel packaging with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Rohm BU4215F-TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 1.515V |
| Min Reset Threshold Voltage | 1.485V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
