
The BU4215G-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 1.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 540mW. The device is available in an SSOP package and is RoHS compliant. It is designed for surface mount applications and is suitable for use in a variety of power management circuits.
Sign in to ask questions about the Rohm BU4215G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4215G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 1.515V |
| Min Reset Threshold Voltage | 1.485V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4215G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
