The BU4217FVE-TR is a simple reset/power-on reset IC with a threshold voltage of 1.7V and a supply voltage range of 900mV to 7V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 210mW. The device is available in a VSOF package and is lead-free and RoHS compliant. It is suitable for surface mount applications and has a low operating supply current of 550nA.
Sign in to ask questions about the Rohm BU4217FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4217FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 1.717V |
| Min Reset Threshold Voltage | 1.683V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4217FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
