
CMOS power supply support circuit, featuring a fixed 2.4V threshold voltage with 1% accuracy. This single-channel, active-low reset IC operates from 700mV to 7V, consuming a maximum of 1.75µA supply current. Designed for surface mounting in an SOP package, it offers a wide operating temperature range of -40°C to 125°C and a maximum power dissipation of 400mW. The component is RoHS compliant and supplied in tape and reel packaging.
Rohm BU4224F-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.424V |
| Min Reset Threshold Voltage | 2.376V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Overvoltage Threshold | 2.424V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.376V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4224F-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
