
CMOS Power Supply Support Circuit, featuring a fixed 2.8V threshold with 1% accuracy. This integrated circuit monitors a single voltage channel, providing an active low reset signal. Operating within a wide temperature range of -40°C to 125°C, it supports supply voltages from 700mV to 7V and offers a maximum output current of 70mA. The component is supplied in a RoHS compliant SSOP-5 package, suitable for surface mounting and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4228G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4228G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
