The BU4229F is a 4-pin power management IC from Rohm with a supply voltage range of 2.4V to 0.9V and an operating temperature range of -25°C to 125°C. It is packaged in a TSOP package with dimensions of 1.25mm width and 2mm length. The IC has 1 function and 1 channel. It is suitable for use in various applications where voltage regulation is required.
Rohm BU4229F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU4229F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.