CMOS power supply support circuit featuring a fixed, 1-channel, +2.9V threshold voltage with 1% accuracy. This surface mount device operates from 700mV to 7V, consuming a maximum supply current of 1.75µA and a typical operating supply current of 550nA. It provides an active low reset signal, with a reset threshold voltage range of 2.871V to 2.929V. Packaged in a VSOF-5 (PDSO5) case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Rohm BU4229FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU42 |
| Supply Current | 300nA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4229FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.