
The BU4232F-TR is a simple reset/power-on reset IC from Rohm, designed to operate within a temperature range of -40°C to 125°C. It has a maximum power dissipation of 400mW and a supply voltage range of 700mV to 7V. The IC is packaged in a SOP package and is RoHS compliant. It is a surface mount device and is available in quantities of 3000 per reel. The BU4232F-TR features a threshold voltage of 3.2V and a maximum supply current of 1.75uA.
Sign in to ask questions about the Rohm BU4232F-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4232F-TR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.232V |
| Min Reset Threshold Voltage | 3.168V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4232F-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
