
The BU4238FVE-TR is a simple reset/power-on reset IC with an accuracy of 1%. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 210mW. The device is packaged in a VSOF package and is RoHS compliant. It has a maximum supply voltage of 7V and a minimum supply voltage of 900mV, with a maximum supply current of 1.75uA. The IC has a single monitored input and voltage monitored, with an operating supply current of 550nA.
Sign in to ask questions about the Rohm BU4238FVE-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4238FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 3.838V |
| Min Reset Threshold Voltage | 3.762V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 550nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BU42 |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4238FVE-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
