
The BU4241G-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 4.1V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 540mW. The device is packaged in a surface-mount SSOP package and is RoHS compliant. It is designed for use in a variety of applications requiring a simple reset function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU4241G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU4241G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.141V |
| Min Reset Threshold Voltage | 4.059V |
| Max Supply Current | 1.75uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU4241G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
